
The Hirose TM5RE1-62(20) is a grey RJ11 modular connector with a single port and through hole mount. It operates within a temperature range of -25°C to 60°C. The connector features a lead-free design and is compliant with RoHS regulations. It is available in a bulk packaging quantity of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose TM5RE1-62(20) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM5RE1-62(20) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.