
Right-angle modular jack with 4 positions and 4 loaded contacts, featuring a 1mm pitch and solder termination. This unshielded, female connector is designed for through-hole mounting and offers a 125V voltage rating and 500mA current rating. Constructed with bronze contacts plated in gold, it operates within a temperature range of -25°C to 60°C and is lead-free and RoHS compliant. The grey housing ensures durability for various I/O applications.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 14mm |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
