
RJ11 connector, female, 8 positions, 1 port, with solder termination and through-hole mounting. Features gold-plated bronze contacts, a 500mA current rating, and a 125V voltage rating. Operates within a temperature range of -25°C to 60°C, with a UL94 V-0 flammability rating. This unshielded connector has a grey housing and is supplied in a tray package.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 14mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 19.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 16mm |
| RoHS | Compliant |