
This 8-position female through-hole modular RJ11 connector features a voltage rating of 125V and a current rating of 500mA. It has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The connector is lead-free and RoHS compliant, with a gold contact plating and a grey housing color. It is packaged in a tray and has a package quantity of one.
Hirose TM5RJ1-4848(50) technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Direction | Up |
| Gender | Female |
| Height | 14mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 93mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 8 |
| Number of Positions | 48 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM5RJ1-4848(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.