RJ-11 connector, female, 6 positions, 4 terminals, 1 port, right-angle, through-hole mount. Features gold-plated bronze contacts, 500mA current rating, and 125V voltage rating. Operates between -25°C and 60°C. Grey housing, unshielded, lead-free, and RoHS compliant. Supplied in bulk packaging.
Hirose TM5RJ1-64(50) technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Direction | Up |
| Gender | Female |
| Height | 14mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 14.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM5RJ1-64(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.