
Modular RJ11 connector, female, 4 positions, 4 loaded positions, 1 port, right-angle orientation, through-hole mounting. Features gold contact plating, 500mA current rating, and 125V voltage rating. Operates within a temperature range of -25°C to 60°C. UL94 V-0 flammability rating, lead-free, and RoHS compliant.
Hirose TM5RJ2-44(50) technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 14mm |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM5RJ2-44(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.