
Right-angle, 6-position modular jack with 8 contacts, featuring gold-plated bronze contacts for reliable signal integrity. This unshielded, through-hole component offers a 500mA current rating and a 125V AC voltage rating, operating within a -25°C to 60°C temperature range. Designed for single-port RJ11 applications, it utilizes solder termination and a grey housing.
Hirose TM5RJ2-66(50) technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 14mm |
| Direction | Up |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 14.8mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM5RJ2-66(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.