Modular RJ11 connector, featuring 8 positions and 8 loaded contacts, designed for right-angle, through-hole mounting. This unshielded, female connector utilizes gold-plated bronze contacts and offers a current rating of 500mA at 125V AC. The grey housing is constructed from lead-free materials, operating within a temperature range of -25°C to 60°C. Termination is achieved via solder, with a 2.04mm pitch and 1.02mm contact diameter.
Hirose TM5RJ2-88(50) technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 14mm |
| Direction | Up |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 18.6mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.04mm |
| RoHS Compliant | Yes |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM5RJ2-88(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.