Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose TM5RJ3-62(50) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17mm |
| Direction | Up |
| Gender | Female |
| Length | 14mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TM-DS |
| Shielding | Shielded |
| Termination | Solder |
| Width | 11.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM5RJ3-62(50) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.