RJ11 modular connector, female, right-angle, through-hole mount, 8 positions loaded with 8 terminals. Features gold-plated bronze contacts, a 500mA current rating, and a 125V AC voltage rating. Operates within a temperature range of -25°C to 60°C. This unshielded, lead-free component is supplied in a tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose TM5RL-88(50) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 17mm |
| Direction | Down |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.03mm |
| RoHS Compliant | Yes |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM5RL-88(50) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.