Sign in to ask questions about the Hirose TM5RLF-88(50) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose TM5RLF-88(50) technical specifications.
| Depth | 17mm |
| Direction | Down |
| Lead Free | Lead Free |
| Length | 14mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TM5R |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM5RLF-88(50) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.