
This Hirose TM5RQ-1414(50) connector features a 2-position, 14-position female modular RJ11 design with a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It has a current rating of 500mA and a voltage rating of 125V. The connector is lead-free and RoHS compliant, with a gold-plated contact and a bronze contact material. It is available in a tray packaging with a single unit per package.
Hirose TM5RQ-1414(50) technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Direction | Up |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM5RQ-1414(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
