The Hirose TNCJ-U.FLJ-PA(40) is a panel mount RF connector with a female gender type. It features a 50R impedance and a maximum operating frequency of 6GHz. The connector is made of brass with a nickel plating on the body and gold plating on the center contact. It has a maximum operating temperature range of -40°C to 90°C and is lead-free and RoHS compliant. The connector is designed for use in high-frequency applications and has a maximum of 30 mating cycles.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 30 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | U.FL |
| RoHS | Compliant |