The U.FL-2LPHF6-066N2-A-200 is a high-frequency coaxial cable assembly featuring two ultra-small U.FL right-angle plugs terminated on 1.32mm diameter gray coaxial cable. It supports frequencies up to 8GHz with a characteristic impedance of 50 ohms. The assembly utilizes a push-on locking style with a tactile mating click and features gold-plated center contacts and silver-plated outer contacts. It is designed for space-constrained applications such as wireless LAN, Bluetooth, and GPS equipment.
Hirose U.FL-2LPHF6-066N2-A-200 technical specifications.
| Characteristic Impedance | 50Ω |
| Frequency (Max.) | 8GHz |
| Cable Length | 200mm |
| Cable Outer Diameter | 1.32mm |
| Mated Height | 2.4 to 2.5mm |
| Operating Temperature Min. | -40℃ |
| Operating Temperature Max. | 90℃ |
| Mating/Unmating Cycles | 30cycles |
| Center Contact Plating | Gold |
| RoHS | RoHS (EU)2015/863 Conforming |
| Halogen-free | Compliant (IEC61249-2-21) |
No datasheet is available for this part.