
HIROSE(HRS) U.FL-2LP-04K1T-A-(100) RF / Coaxial Cable Assembly, U.FL Plug, U.FL Plug, 3.94 ", 100 mm, White
Hirose U.FL-2LP-04K1T-A-(100) technical specifications.
| Package/Case | 100 |
| Color | White |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Hirose U.FL-2LP-04K1T-A-(100) to view detailed technical specifications.
No datasheet is available for this part.