U.FL cable U.FL-Plug U.FL-Plug, U.FL-2LP-04N1T-A-(150), Hirose
Hirose U.FL-2LP-04N1T-A-(150) technical specifications.
| Color | White |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS | Compliant |
No datasheet is available for this part.