Cable Assembly Coaxial 0.1m 32AWG U.FL to U.FL PL-PL
Checking distributor stock and pricing after the page loads.
Hirose U.FL-2LP-066J1-A-100 technical specifications.
| Cable Type | Coaxial |
| Gender | PL-PL |
| Connector Type B | U.FL |
| Connector Type A | U.FL |
| Size | 32AWG |
| Jacket Color | Gray |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.