The Hirose U.FL-2LP-088K1T-A-(60) is a shielded coaxial cable connector with a female to female gender type, featuring a 50 ohm impedance and a maximum frequency of 6GHz. It is designed for cable mounting and is compliant with RoHS regulations. The connector is part of the U.FL series and has a length of 60mm.
Sign in to ask questions about the Hirose U.FL-2LP-088K1T-A-(60) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose U.FL-2LP-088K1T-A-(60) technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Female to Female |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 60mm |
| Max Frequency | 6GHz |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | U.FL |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Hirose U.FL-2LP-088K1T-A-(60) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.