
The Hirose U.FL-2LP(V)-04N1-A-(190) is a shielded coaxial cable assembly with a maximum frequency of 6GHz and impedance of 50R. It has a length of 190mm and features a cable mount. The assembly is part of the U.FL series and has a white color. It is designed for use in general applications.
Sign in to ask questions about the Hirose U.FL-2LP(V)-04N1-A-(190) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose U.FL-2LP(V)-04N1-A-(190) technical specifications.
| Color | White |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Female to Female |
| Impedance | 50R |
| Length | 190mm |
| Max Frequency | 6GHz |
| Mount | Cable |
| Series | U.FL |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Hirose U.FL-2LP(V)-04N1-A-(190) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
