
Cable Assembly Coaxial 0.035m U.FL to U.FL F-F
Hirose U.FL-2LP(V)-04N1-A-(35) technical specifications.
| Color | White |
| Connector Type A | Plug, Coaxial |
| Connector Type B | Plug, Coaxial |
| Features | Shielded |
| Gender | Female to Female |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 1.375inch |
| Max Frequency | 6GHz |
| Mount | Cable |
| Package Quantity | 1 |
| Series | U.FL |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
No datasheet is available for this part.