The U.FL-LP-04N2-A-(130) coaxial cable assembly from Hirose features a shielded design with a maximum operating temperature range of -40°C to 90°C. It has a 50R impedance and a maximum frequency of 6GHz. The assembly is designed for cable mounting and is compliant with RoHS regulations.
Hirose U.FL-LP-04N2-A-(130) technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Cable |
| Features | Shielded |
| Impedance | 50R |
| Length | 130mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | U.FL |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
No datasheet is available for this part.