
The Hirose U.FL-LP-088K2T-A-(150) is a shielded coaxial cable connector with a maximum operating temperature range of -40°C to 90°C. It features a 50R impedance and a maximum frequency of 6GHz. The connector is a male plug with a black color and is designed for cable mounting. It is RoHS compliant and part of the U.FL series. The connector is available in a single package quantity.
Sign in to ask questions about the Hirose U.FL-LP-088K2T-A-(150) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose U.FL-LP-088K2T-A-(150) technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Cable |
| Features | Shielded |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 5.91inch |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | U.FL |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Hirose U.FL-LP-088K2T-A-(150) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.