
RF coaxial connector, U.FL series, featuring a 50 Ohm impedance and operating up to 6GHz. This right-angle, surface-mount device utilizes a solder termination with gold-plated bronze contacts and body for optimal signal integrity. Designed for 10 mating cycles, it offers a wide operating temperature range of -40°C to 90°C and is RoHS compliant. Supplied in tape and reel packaging for efficient assembly.
Hirose U.FL-PR-SMT2.5-1(10) technical specifications.
| Body Material | Bronze |
| Body Plating | Gold |
| Package/Case | SMD/SMT |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Bronze |
| Dielectric Material | Polymer |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 10 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | U.FL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose U.FL-PR-SMT2.5-1(10) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
