
RF coaxial connector, U.FL series, featuring a 50 Ohm impedance and operating up to 6GHz. Surface mount (SMD/SMT) with vertical orientation, this connector utilizes gold-plated brass and bronze contacts for reliable signal transmission. Constructed with a bronze body plated in silver and a liquid crystal polymer jacket, it offers a temperature range of -40°C to 90°C and a 60V AC voltage rating. The component is RoHS compliant and has a VSWR of 1.3.
Hirose U.FL-R-SMT(01) technical specifications.
| Body Material | Bronze |
| Body Plating | Silver |
| Package/Case | SMD/SMT |
| Center Contact Plating | Gold |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Depth | 3.1mm |
| Dielectric Material | Polymer |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Impedance | 50R |
| Jacket Material | Liquid Crystal Polymer |
| Lead Free | Lead Free |
| Length | 3mm |
| Material | Bronze |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Board |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Silver |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | U.FL |
| Termination | Solder |
| Voltage Rating (AC) | 60V |
| VSWR | 1.3 |
| RoHS | Compliant |
Download the complete datasheet for Hirose U.FL-R-SMT(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
