
RF coaxial connector for surface mount applications, operating from 0Hz to 6GHz with a 50 Ohm impedance. Features gold-plated brass center contacts and silver-plated bronze body. Designed for vertical orientation with a solder termination, offering 30 mating cycles and a temperature range of -40°C to 90°C. This lead-free, RoHS compliant component is constructed with a polymer dielectric.
Sign in to ask questions about the Hirose U.FL-R-SMT-1(01) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose U.FL-R-SMT-1(01) technical specifications.
| Body Material | Bronze |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 3mm |
| Dielectric Material | Polymer |
| Frequency | 6GHz |
| Housing Color | Beige |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Mating Cycles | 30 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U.FL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose U.FL-R-SMT-1(01) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
