
RF connector, a straight, male, board mount receptacle featuring a surface mount terminal. This single-contact component offers 50 Ohm impedance and supports a maximum frequency of 6GHz. Constructed with a bronze body plated in silver and brass contacts plated in gold, it utilizes a polymer dielectric. Rated for 60V and 30 mating cycles, it operates within a temperature range of -40°C to 90°C. Packaged on tape and reel, this RoHS compliant component is designed for solder termination.
Hirose U.FL-R-SMT-1(10) technical specifications.
| Body Material | Bronze |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | Polymer |
| Housing Color | Beige |
| Impedance | 50R |
| Mating Cycles | 30 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | U.FL |
| Termination | Solder |
| Voltage Rating | 60V |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Hirose U.FL-R-SMT-1(10) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
