
RF coaxial connector, female, U.FL series, designed for surface mount applications with a vertical orientation. Features a 50 Ohm impedance and operates from 0Hz to 6GHz, supporting up to 30 mating cycles. Constructed with a bronze body plated in silver, and bronze/brass contacts with gold plating. Dielectric is polymer, and the unit is lead-free and RoHS compliant, rated for operation between -40°C and 90°C. Supplied on tape and reel in quantities of 4000.
Sign in to ask questions about the Hirose U.FL-R-SMT-1(40) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose U.FL-R-SMT-1(40) technical specifications.
| Body Material | Bronze |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Dielectric Material | Polymer |
| Gender | Female |
| Housing Color | Beige |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 30 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Vertical |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | U.FL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose U.FL-R-SMT-1(40) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
