The UM-QLP-1.5-6(40) is a cable mount RF connector with a 50R impedance. It features a brass body with nickel plating and a gold-plated center contact. The connector is made with copper contact material and has a PTFE dielectric. It is lead-free and RoHS compliant. The operating temperature range is -30°C to 85°C, and the maximum frequency is 2GHz.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UM |
| Termination | Solder |
| RoHS | Compliant |