
Five-position, male interconnection device with a 1.2mm pitch, featuring gold-plated copper alloy contacts for 5000 mating cycles. This straight, unshielded connector offers a 1A current rating and a 5V AC voltage rating, operating between -30°C and 75°C. The black housing and insulation are UL94 V-0 flammability rated, and the device is lead-free and RoHS compliant. Designed for cable mounting, it utilizes solder termination.
Sign in to ask questions about the Hirose UX40-MB-5P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose UX40-MB-5P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 22.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 6.95mm |
| Mating Cycles | 5000 |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 5V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UX |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose UX40-MB-5P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
