
Cable Assembly USB 1m Mini USB 2.0 Type B to Mini USB 2.0 Type B 5 to 5 POS PL-PL Solder-Solder
Hirose UX40-MB-5PA-1000-2003 technical specifications.
| Lead Free | Lead Free |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | UX |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.
