
This shielded USB cable assembly from Hirose features a 5V AC voltage rating and a current rating of 1A. The cable has a length of 500mm and is constructed with 5 conductors. It is designed for cable mounting and is compliant with RoHS regulations.
Sign in to ask questions about the Hirose UX40-MB-5PP-500-1002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose UX40-MB-5PP-500-1002 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Current Rating | 1A |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 500mm |
| Mount | Cable |
| Number of Conductors | 5 |
| RoHS Compliant | Yes |
| Series | UX |
| Shielding | Shielded |
| Voltage Rating (AC) | 5V |
| RoHS | Compliant |
Download the complete datasheet for Hirose UX40-MB-5PP-500-1002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.