
5-position, 1.2mm pitch male interconnection device with straight orientation. Features copper alloy contacts with gold plating, rated for 1A current and 5V voltage. Designed for cable mounting with a solder termination, offering 5000 mating cycles. Operates within a -30°C to 75°C temperature range and boasts a UL94 V-0 flammability rating. RoHS compliant and lead-free.
Sign in to ask questions about the Hirose UX40A-MB-5P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose UX40A-MB-5P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Mating Cycles | 5000 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UX |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Hirose UX40A-MB-5P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
