The UX60-MB-5S8(61) from Hirose is a 5-contact shielded receptacle with gold plating, designed for 5000 mating cycles. It features a black insulation color and is available in a tape and reel packaging with 1000 pieces per package. The receptacle is suitable for surface mount, through hole, and horizontal mounting. It has a maximum operating temperature of 75°C and a minimum operating temperature of -30°C.
Sign in to ask questions about the Hirose UX60-MB-5S8(61) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose UX60-MB-5S8(61) technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Mating Cycles | 5000 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Through Hole, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | UX |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose UX60-MB-5S8(61) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.