
Shielded, right-angle receptacle connector with 5 contacts, designed for telecom and datacom applications. Features a 0.8mm pitch, surface mount horizontal termination, and gold-plated copper alloy contacts for 1A current rating and 5V voltage rating. Offers 5000 mating cycles, operates within a -30°C to 75°C temperature range, and meets UL94 V-0 flammability rating. This lead-free, RoHS compliant component is packaged on tape and reel.
Sign in to ask questions about the Hirose UX60A-MB-5ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose UX60A-MB-5ST technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Mating Cycles | 5000 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | UX |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Hirose UX60A-MB-5ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.