
Shielded, right-angle USB 2.0 Mini-B receptacle with 5 positions and 5 contacts. Features a 0.8mm pitch and copper alloy contacts with gold plating. Rated for 1A current and 5V AC voltage, with a mating cycle of 5000. Operates between -30°C and 75°C, with UL94 V-0 flammability. Surface mount, horizontal orientation with solder termination.
Hirose UX60SA-MB-5ST technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 7.14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Mating Cycles | 5000 |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 5V |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | UX |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose UX60SA-MB-5ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
