Hirose UX60SA-MB-5ST(80) technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UX60S |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 5V |
| RoHS | Compliant |
Download the complete datasheet for Hirose UX60SA-MB-5ST(80) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
