
This 5-position shielded receptacle from Hirose features a current rating of 1A and a voltage rating of 5V AC. It has a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. The receptacle is designed for surface mount, horizontal applications and is RoHS compliant. It has a flammability rating of UL94 V-0 and can withstand 5000 mating cycles.
Sign in to ask questions about the Hirose UX60SC-MB-5ST(01) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose UX60SC-MB-5ST(01) technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Mating Cycles | 5000 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UX |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 5V |
| RoHS | Compliant |
Download the complete datasheet for Hirose UX60SC-MB-5ST(01) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
