
The Hirose W.FL-2LP-04N1-A-(1000) is a coaxial cable assembly with a shielded design and 50 ohm impedance. It features a length of 1 meter and a maximum frequency of 6 GHz. This cable assembly is designed for use in high-frequency applications and is constructed with lead-free materials.
Hirose W.FL-2LP-04N1-A-(1000) technical specifications.
| Color | White |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Female to Female |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 1m |
| Max Frequency | 6GHz |
| Mount | Cable |
| Series | W.FL |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
No datasheet is available for this part.