Sign in to ask questions about the Hirose W.FL-2LP-04N1-A-(120) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose W.FL-2LP-04N1-A-(120) technical specifications.
| Color | White |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Female to Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 120mm |
| Max Frequency | 6GHz |
| Mount | Cable |
| Series | W.FL |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Hirose W.FL-2LP-04N1-A-(120) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.