
This Hirose W.FL-2LP-04N1-A-(240) coaxial cable assembly features a shielded design with a 50R impedance and a maximum frequency of 6GHz. The assembly measures 240mm in length and has a coaxial wire/cable type. It is designed for cable mounting and is suitable for high-frequency applications.
Sign in to ask questions about the Hirose W.FL-2LP-04N1-A-(240) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose W.FL-2LP-04N1-A-(240) technical specifications.
| Color | White |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Female to Female |
| Impedance | 50R |
| Length | 240mm |
| Max Frequency | 6GHz |
| Mount | Cable |
| Series | W.FL |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Hirose W.FL-2LP-04N1-A-(240) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.