
RF coaxial cable assembly featuring W.FL series plugs, 50 Ohm impedance, and a maximum frequency of 6GHz. This 100mm black cable assembly utilizes a shielded coaxial wire with FEP insulation and bronze contacts plated with gold. Designed for board mounting, it offers a VSWR of 1.35 and a DC rated voltage of 100V, operating within a temperature range of -40°C to 90°C.
Checking distributor stock and pricing after the page loads.
| Body Plating | Silver |
| Package/Case | 100 |
| Color | Black |
| Connector Type A | Plug, BNC, Coaxial |
| Connector Type B | Plug |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female to Female |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | FEP |
| Length | 100mm |
| Material | Bronze |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Board |
| Reach SVHC Compliant | No |
| Series | W.FL |
| Termination | Solder |
| DC Rated Voltage | 100V |
| VSWR | 1.35 |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |