
RF connector, receptacle, featuring a 50 Ohm impedance and a maximum operating frequency of 6 GHz. This surface mount device offers a vertical orientation with a single male contact. Constructed with a bronze body plated in silver and a gold-plated brass center contact, it utilizes a polymer dielectric and meets UL94 V-0 flammability rating. Designed for board mounting, it supports solder termination and is supplied in tape and reel packaging.
Sign in to ask questions about the Hirose W.FL-R-SMT-1(10) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose W.FL-R-SMT-1(10) technical specifications.
| Body Material | Bronze |
| Body Plating | Silver |
| Package/Case | SMD/SMT |
| Center Contact Plating | Gold |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 2mm |
| Dielectric Material | Polymer |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Bronze |
| Mating Cycles | 20 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole, PCB, Board |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Silver |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W.FL |
| Termination | Solder |
| VSWR | 1.35 |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose W.FL-R-SMT-1(10) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
