
The W.FL2-R-SMT-1(60) is a surface mount RF coaxial connector with a 50R impedance and a maximum frequency of 6GHz. It features a bronze body with silver plating and a gold-plated center contact. The connector is made with brass contact material and a polymer dielectric material. It has a black housing color and is RoHS compliant. The W.FL2-R-SMT-1(60) is suitable for use in temperatures ranging from -40°C to 90°C and can withstand up to 20 mating cycles.
Sign in to ask questions about the Hirose W.FL2-R-SMT-1(60) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose W.FL2-R-SMT-1(60) technical specifications.
| Body Material | Bronze |
| Body Plating | Silver |
| Package/Case | SMD/SMT |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | Polymer |
| Housing Color | Black |
| Impedance | 50R |
| Mating Cycles | 20 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | W.FL2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose W.FL2-R-SMT-1(60) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
