Sign in to ask questions about the Hirose W.FL2-R-SMT-1(80) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose W.FL2-R-SMT-1(80) technical specifications.
| Body Material | Bronze |
| Body Plating | Silver |
| Package/Case | SMD/SMT |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | Polymer |
| Housing Color | Black |
| Impedance | 50R |
| Mating Cycles | 20 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | W.FL2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose W.FL2-R-SMT-1(80) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
