Surface mount RF coaxial connector featuring a straight, male contact configuration. Constructed with liquid crystal polymer insulator for reliable performance. Gold-plated termination ensures excellent conductivity.
Hirose X.FL-R-SMT-1(02) technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose X.FL-R-SMT-1(02) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.