
High-performance USB 3.0 connector, male, straight orientation, supporting 5Gbps data rates. Features 10 contacts with gold plating on stainless steel, copper, and copper alloy for reliable connectivity. Designed for surface mount, horizontal, and cable applications with a 10,000 mating cycle lifespan. Operates within a temperature range of -30°C to 85°C, with a 30V AC voltage rating and 1A current rating. UL94 V-0 flammability rating and lead-free construction.
Sign in to ask questions about the Hirose ZX360-B-10S-UNIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose ZX360-B-10S-UNIT technical specifications.
| Contact Material | Stainless Steel, Copper, Copper Alloy |
| Contact Pitch | 650um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 30V |
| Current Rating | 1A |
| Data Rate | 5Gbps |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 4.2mm |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Horizontal, Cable |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ZX360 |
| Shielding | Unshielded |
| Termination | Solder |
| USB Standard | USB 3.0 |
| Width | 14.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose ZX360-B-10S-UNIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
