Hirose ZX360-B-SLDA technical specifications.
| Contact Material | Stainless Steel |
| Contact Plating | Nickel |
| Gender | Male |
| Lead Free | Lead Free |
| Package Quantity | 2700 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZX360 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose ZX360-B-SLDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
