
10-position, 1-port, right-angle receptacle connector for telecom and datacom applications. Features gold-plated stainless steel, copper, and copper alloy contacts with a 650µm pitch, rated for 30V AC and 1A current. Supports data rates up to 5Gbps, compliant with USB 3.0 standards, and offers 10,000 mating cycles. This surface mount terminal connector has a 2.63mm height, 12.85mm length, and 5mm width, with a black insulation color and UL94 V-0 flammability rating.
Sign in to ask questions about the Hirose ZX360D-B-10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose ZX360D-B-10P technical specifications.
| Contact Material | Stainless Steel, Copper, Copper Alloy |
| Contact Pitch | 650um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 30V |
| Current Rating | 1A |
| Data Rate | 5Gbps |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 2.63mm |
| Insulation Color | Black |
| Length | 12.85mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Through Hole, Horizontal |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 650um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZX360 |
| Termination | Solder |
| USB Standard | USB 3.0 |
| Voltage Rating | 30V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose ZX360D-B-10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
