Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose ZX40-A-5S-75-STDAJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Connector Type A | USB |
| Connector Type B | USB |
| Contact Material | Copper Alloy |
| Current Rating | 1A |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Wire |
| Number of Conductors | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZX40 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose ZX40-A-5S-75-STDAJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
