
This Hirose ZX40-A-5S-UNIT connector features a copper alloy contact material with gold plating, supporting up to 1A of current and 30V of AC voltage. It has a flammability rating of UL94 V-0 and is designed for free-hanging, cable mount applications. The connector is shielded and has a maximum operating temperature range of -30°C to 85°C.
Hirose ZX40-A-5S-UNIT technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | White |
| Length | 7.9mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ZX |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Hirose ZX40-A-5S-UNIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
